JCC30DRTS

Heilind Number:SULJCC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DRTS

Detailed Description

Introducing the JCC30DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 60 female contacts with a pitch of 2.54 mm, it offers ample connectivity options. The contacts are made of durable Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. The termination method is through-hole with side hole mount type, providing secure attachment to the PCB. With a contact type of full bellow and straight orientation, signal transmission is efficient and stable. The connector is also compliant with RoHS regulations, making it environmentally friendly. Trust the JCC30DRTS for your high-reliability connectivity needs.