JCC30DRXI

Heilind Number:SULJCC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRXI

Detailed Description

Introducing the JCC30DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable connection. Gold-plated Beryllium Copper contacts with a full bellow design offer optimal signal integrity. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is built to perform in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures reliable soldering. Whether used in aerospace, telecommunications, or industrial equipment, the JCC30DRXI guarantees superior performance and longevity.