JCC30DRXN

Heilind Number:SULJCC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRXN

Detailed Description

The JCC30DRXN is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring 60 gold-plated contacts made of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a straight orientation and 2 rows, it offers easy and secure connectivity on PCBs. The thru-hole termination method and matte tin plating guarantee durability and stability in harsh environments, while the full bellow contact type provides excellent mating performance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in extreme conditions. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The JCC30DRXN is a reliable solution for critical connections in aerospace, defense, and other high-reliability applications.