JCC30DRYI

Heilind Number:SULJCC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRYI

Detailed Description

This high-performance female board-to-board PCB connector, with SKU JCC30DRYI, is a crucial component for your electronic assemblies. Featuring PA9T and beryllium copper construction, it ensures durability and reliability in demanding environments. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The connector, with two rows of 60 positions each on a 2.54mm pitch, offers ample connectivity options. Gold-plated full bellow contacts and matte tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse applications. The straight orientation, threaded mount, and 11.18mm tail length facilitate easy and secure installation. At a compact size of 10.95mm in height and 8.38mm in width, it saves space on your PCB. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector, under the category of hi-rel connectors, meets the highest standards of performance and quality, making it an essential choice for your projects.