JCC30DRYS-S13

Heilind Number:SULJCC30DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRYS-S13

Detailed Description

The JCC30DRYS-S13 is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has a compact design with two rows of 60 positions, allowing for efficient PCB connectivity. Its side-hole mount and card extender termination method make installation easy. Gold-plated contacts ensure low contact resistance and enhanced signal integrity. With an operating temperature range of -65 to 150°C, it can withstand harsh conditions. The connector's full bellow contact type and straddle orientation further enhance its reliability. With a tail length of 10.8mm and a connector height of 10.95mm, it offers versatility in PCB layout. Matte tin termination plating provides corrosion resistance. Overall, the JCC30DRYS-S13 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.