JCC30DSXI

Heilind Number:SULJCC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DSXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DSXI

Detailed Description

The JCC30DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and beryllium copper contacts, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts offer excellent conductivity and corrosion resistance. With a straight orientation and 30 positions, it allows for precise and efficient PCB mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. The JCC30DSXI is part of our extensive range of connectors, meeting the highest quality standards for reliability and performance.