JCC30DSXN

Heilind Number:SULJCC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DSXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DSXN

Detailed Description

The JCC30DSXN is a high-performance female PCB connector designed for precision electronics applications. Featuring PA9T housing and contact materials crafted from Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a single row layout and 30 positions spaced at a pitch of 2.54mm, it offers efficient connectivity on circuit boards. The contact type of Full Bellow and termination method of Thru Hole guarantee secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. The Matte Tin termination plating further enhances durability. Ideal for hi-rel industries, the JCC30DSXN is a top choice for demanding applications in aerospace, defense, and telecommunications sectors.