JCC30DTBD

Heilind Number:SULJCC30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DTBD

Detailed Description

Introducing the JCC30DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female connector has two rows with a pitch of 2.54mm, offering 60 positions for extensive connectivity. Its right-angle orientation and clearance hole mount type make it versatile for PCB assembly. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. The termination method of thru-hole with matte tin plating ensures secure and lasting connections. Certified for reliability, the JCC30DTBD is the ideal choice for mission-critical systems.