JCC30DTKH

Heilind Number:SULJCC30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DTKH

Detailed Description

Introducing the JCC30DTKH, a high-performance female board-to-board PCB connector meticulously crafted for precision and durability. With two rows of 60 contact positions, this connector ensures seamless connectivity in your electronic projects. Its contact material, Beryllium Copper, paired with gold plating, guarantees optimal conductivity and resistance to corrosion. The PA9T housing and loop bellow contact type further enhance its reliability. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact design, with dimensions of 9.4mm width and .61in height, makes it ideal for space-constrained applications. Trust the JCC30DTKH for superior performance in your connectivity needs.