JCC30DTMH

Heilind Number:SULJCC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DTMH

Detailed Description

The JCC30DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of 60 gold-plated contact pins, utilizing a loop bellow design, guarantee secure and low-resistance connections. The right-angle orientation and clearance hole mounting offer flexibility in PCB layout. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial systems where durability and performance are paramount. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JCC30DTMH for high-reliability connections in critical applications.