JCC31DCKD

Heilind Number:SULJCC31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DCKD

Detailed Description

The JCC31DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The 2-row design with 62 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and clearance hole mount make installation easy. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the JCC31DCKD is a top choice for high-reliability connectivity solutions.