JCC31DCKI

Heilind Number:SULJCC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DCKI

Detailed Description

Introducing the JCC31DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a female gender with two rows, it offers seamless connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With a contact material of Beryllium Copper and gold plating, it maintains excellent signal integrity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The 62 loop bellow contacts, with a pitch of 2.54mm, allow for efficient data transmission. Its straight orientation and compact dimensions of 15.49mm x 9.4mm make it suitable for space-constrained environments. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance stability in harsh conditions. Ideal for aerospace, defense, and industrial applications, the JCC31DCKI guarantees high reliability in mission-critical systems.