JCC31DCKN

Heilind Number:SULJCC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DCKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DCKN

Detailed Description

The JCC31DCKN connector, featuring PA9T and Beryllium Copper construction, is a high-performance component ideal for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The female gender, straight orientation, and two rows with 62 positions make it versatile for various PCB connectivity needs. Utilizing a loop bellow contact type and gold plating, it ensures low contact resistance and high durability. This connector, with a pitch of 2.54mm and termination method of thru hole, guarantees secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating enhances solderability. Overall, the JCC31DCKN is a reliable solution for board-to-board and card edge connections in various electronic systems.