JCC31DCKS

Heilind Number:SULJCC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DCKS

Detailed Description

Featuring a robust construction, the JCC31DCKS PCB connector is engineered for reliable performance in demanding environments. With a pitch of 2.54mm and two rows, it offers seamless connectivity on circuit boards. The female connector, made of PA9T and high-quality Beryllium Copper with gold plating, ensures superior conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The termination method of Thru Hole and side hole mount type facilitate easy installation. With 62 positions and loop bellow contact type, it allows for multiple connections. Its straight orientation and low profile design make it suitable for compact spaces. With a wide operating temperature range (-65 to 150°C) and matte tin termination plating, it is ideal for various applications in the aerospace, military, and telecommunications industries. Trust in the JCC31DCKS for high-performance board-to-board or card edge connections.