JCC31DEYI

Heilind Number:SULJCC31DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DEYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DEYI

Detailed Description

Introducing the JCC31DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 31 positions each, this connector ensures reliable connectivity in even the most intricate PCB layouts. Its female gender, straight orientation, and threaded mounting type make it easy to install and secure in place. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. With a cantilever contact type and a tail length of 11.18mm (.44 in), it offers a stable and efficient connection. Ideal for high-reliability applications, the JCC31DEYI is a top choice for engineers and designers seeking quality and performance in their PCB connectivity solutions.