JCC31DEYN

Heilind Number:SULJCC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DEYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DEYN

Detailed Description

The JCC31DEYN is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 62 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures efficient signal transmission with minimal signal loss. The cantilever contact type and straight orientation make it easy to insert and remove cables. Rated for up to 3A and 700VAC, it can handle high power and voltage levels. With a wide operating temperature range of -65°C to 150°C, it is suitable for use in harsh environments. The connector's termination method is thru-hole with matte tin plating, providing secure and durable attachment to the PCB. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether used in aerospace, defense, or industrial applications, the JCC31DEYN ensures reliable performance under extreme conditions.