JCC31DKAD

Heilind Number:SULJCC31DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKAD

Detailed Description

Introducing our JCC31DKAD Board To Board PCB Connector, meticulously engineered for high-reliability applications. Crafted with PA9T housing and precision Beryllium Copper contacts plated with gold, this female connector guarantees optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it ensures robust performance in demanding environments. Featuring two rows of 62 cantilever contacts with a 2.54mm pitch, it allows for secure and efficient interconnection. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 13.97mm and width of 9.4mm, enables space-saving integration. With matte tin termination plating for enhanced reliability, this connector guarantees long-lasting performance. Trust the JCC31DKAD for seamless board-to-board connections in critical applications.