JCC31DKAH

Heilind Number:SULJCC31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKAH

Detailed Description

Introducing the JCC31DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 62 positions, offer ample connectivity options. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the JCC31DKAH for secure and efficient board-to-board connections.