JCC31DKAI

Heilind Number:SULJCC31DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKAI

Detailed Description

Introducing the JCC31DKAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 62 positions, this connector offers exceptional connectivity in a compact form. Constructed with PA9T and Beryllium Copper, it ensures durability and reliability even in harsh environments. The gold-plated Cantilever contacts provide excellent conductivity, while the matte tin termination plating offers secure soldering. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for various industries. Its threaded, right-angle mount type with a tail length of 2.54mm allows for easy installation on PCBs. With a connector height of 13.97mm and width of 9.4mm, it fits snugly in tight spaces. Trust the JCC31DKAI for seamless board-to-board connections in your next project.