JCC31DKAN

Heilind Number:SULJCC31DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKAN

Detailed Description

SKU JCC31DKAN features a high-quality PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for robust power transmission. Its two rows, cantilever contact type, and right-angle orientation make it ideal for secure board-to-board PCB connections. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector guarantees stable operation even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient, suitable for various electronic applications. Perfect for demanding industries requiring high reliability, the JCC31DKAN connector is a top choice for professionals seeking quality and performance in their connectivity solutions.