JCC31DKAS

Heilind Number:SULJCC31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKAS

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCC31DKAS, is a high-performance component designed for demanding applications. Featuring a female gender with two rows, it ensures secure and efficient connectivity. The side hole mount type and thru-hole termination method offer ease of installation. Constructed with Beryllium Copper contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation accommodate various PCB layouts. With 62 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on the PCB. The matte tin termination plating ensures durability. This connector falls under the category of hi-rel connectors, meeting stringent quality requirements for reliability in critical applications. Upgrade your PCB designs with the JCC31DKAS.