JCC31DKAT

Heilind Number:SULJCC31DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKAT

Detailed Description

Introducing the JCC31DKAT Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. Gold contact plating guarantees excellent conductivity, while the cantilever contact type and right-angle orientation provide easy mating and disconnection. With 62 positions and a pitch of 2.54 mm, it allows for efficient data transfer. Operating at a wide temperature range of -65 to 150 °C, this connector is highly versatile. Its compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Suitable for various industries, including aerospace, defense, and telecommunications, the JCC31DKAT is a reliable and high-quality connector that meets the most stringent performance requirements.