JCC31DKDI

Heilind Number:SULJCC31DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKDI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKDI

Detailed Description

The JCC31DKDI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a straight cantilever contact type, it offers reliable connectivity in a compact form factor. Featuring beryllium copper contact material with gold plating, this connector ensures optimal signal transmission with a maximum voltage of 700VAC. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With 62 positions and a current rating of 3A, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. With matte tin termination plating, it offers enhanced durability. The JCC31DKDI is the perfect solution for high-reliability applications in aerospace, defense, and industrial settings.