JCC31DKDN

Heilind Number:SULJCC31DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKDN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKDN

Detailed Description

Introducing the JCC31DKDN, a high-performance female connector designed for superior connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 62 cantilever contacts made of durable Beryllium Copper with Gold plating, this connector ensures reliable signal transmission. Its straight orientation and thru-hole termination method make installation easy, while the 4.06mm (.16 in) tail length provides secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances durability, while its compliance with hi-rel standards guarantees long-term performance. Perfect for board-to-board or card edge connections, the JCC31DKDN is a reliable solution for your connectivity needs.