JCC31DKDS

Heilind Number:SULJCC31DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKDS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKDS

Detailed Description

The JCC31DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its 2-row, 62-position layout offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transfer. The straight orientation and side-hole mount type make installation easy, and the thru-hole termination method ensures secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for dense PCB layouts without sacrificing performance. Trust the JCC31DKDS for your critical connectivity needs.