JCC31DKED

Heilind Number:SULJCC31DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKED
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKED

Detailed Description

Introducing SKU JCC31DKED, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a rated amperage of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 62 cantilever contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method ensures secure connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Trust in the JCC31DKED for your connectivity needs.