JCC31DKEH

Heilind Number:SULJCC31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKEH

Detailed Description

The JCC31DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With a unique cantilever contact type and gold plating, it offers excellent signal transmission quality. Its right-angle orientation, two rows with a total of 62 positions, and 2.54mm pitch make it ideal for space-saving designs. The termination method is through-hole with a clearance hole mount type, ensuring secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it perfect for compact PCB layouts. The termination plating is matte tin, providing corrosion resistance. Overall, the JCC31DKEH is a top-of-the-line connector, specially crafted for high-reliability applications.