JCC31DKEI

Heilind Number:SULJCC31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKEI

Detailed Description

Introducing SKU JCC31DKEI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and Beryllium Copper, this female connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts, made of gold-plated Beryllium Copper, offer excellent conductivity and signal integrity. Its threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. The right-angle orientation and cantilever contact type provide convenient and efficient mating. With 62 positions and a pitch of 2.54mm, it allows for high-density connections. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the JCC31DKEI is a dependable solution for your connectivity needs.