JCC31DKEN

Heilind Number:SULJCC31DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKEN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKEN

Detailed Description

The JCC31DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With 62 positions spread across 2 rows, it offers ample connectivity options. Operating in a wide temperature range (-65 to 150°C), it is ideal for use in harsh industrial settings. The termination method of Thru Hole with Matte Tin plating ensures secure and durable connections. Compact in size with a height of 13.97mm and width of 9.4mm, it is space-efficient on the PCB. Certified for RoHS compliance, it meets environmental standards. Perfect for aerospace, defense, and other hi-rel applications, the JCC31DKEN guarantees top-notch performance and longevity.