JCC31DKES

Heilind Number:SULJCC31DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKES

Detailed Description

The SKU JCC31DKES features a female board-to-board PCB connector designed for high reliability applications. With two rows and 62 positions, this connector offers versatile connectivity. Made with PA9T and Beryllium Copper, it ensures durability and efficient data transmission. The contact material is gold-plated, guaranteeing optimal conductivity. Its cantilever contact type and right-angle orientation provide secure connections in tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The connector's termination method is through-hole, with matte tin plating for enhanced solderability. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, suits various PCB layouts. Rated for a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Perfect for industrial applications, the JCC31DKES ensures reliable and efficient board-to-board connectivity.