JCC31DKMD

Heilind Number:SULJCC31DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKMD

Detailed Description

The JCC31DKMD is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity on printed circuit boards. Its contact material, Beryllium Copper, and gold plating ensure excellent conductivity and durability, even in harsh environments. The cantilever contact type and wire wrap termination method make it easy to install and maintain. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its 62 positions and .56 in tail length provide ample connectivity options. The matte tin termination plating further enhances its reliability. Whether in board-to-board or card edge connections, the JCC31DKMD is a dependable choice for your connectivity needs.