JCC31DKMH

Heilind Number:SULJCC31DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKMH

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCC31DKMH, offers reliable performance in high-voltage applications, boasting a 700 VAC rating. Featuring a cantilever contact type and wire wrap termination method, it ensures secure and efficient connections. With 62 positions across 2 rows, it allows for versatile board-to-board or card edge connections. The gold-plated beryllium copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable space on PCBs. Ideal for demanding applications, this connector is a reliable choice for industries requiring high-performance connectivity solutions.