JCC31DKMS

Heilind Number:SULJCC31DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKMS

Detailed Description

Introducing the JCC31DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, with a pitch of 2.54mm, accommodate a total of 62 positions. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Termination is done via wire wrap on the side hole mount type, with matte tin plating for enhanced solderability. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for use in harsh environments. With a straight orientation and a tail length of 14.22mm, it offers easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. The JCC31DKMS is a top-of-the-line connector in the Hi-Rel category, meeting the highest standards of quality and performance. Upgrade your PCB connections with this JCC31DKMS acronymed connector.