JCC31DKMT

Heilind Number:SULJCC31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKMT

Detailed Description

Introducing our SKU JCC31DKMT, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic systems. The threaded mount type and wire wrap termination method offer secure and stable connections. Featuring 62 cantilever contacts with gold plating, it guarantees optimal conductivity and durability. With a pitch of 2.54mm, contact spacing is precise, while the straight orientation and two rows of contacts allow for efficient PCB integration. The connector's wide operating temperature range of -65 to 150°C and matte tin termination plating make it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the JCC31DKMT connector delivers exceptional performance and reliability.