JCC31DKND

Heilind Number:SULJCC31DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKND
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKND

Detailed Description

Introducing the JCC31DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 62 female contacts, this connector offers exceptional connectivity in tight spaces. The use of PA9T and Beryllium Copper contact materials, along with gold plating, ensures reliable signal transmission even in high-voltage environments up to 700 VAC. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is perfect for industrial and aerospace use. Featuring a cantilever contact type and straddle orientation, it guarantees secure and stable connections. The termination method of card extender with matte tin plating allows for easy installation and maintenance. With a tail length of 15.37 mm and compact dimensions of 13.97 mm in height and 9.4 mm in width, the JCC31DKND offers versatility without compromising on performance. Trust in this connector for your critical PCB interconnect needs.