JCC31DKNH

Heilind Number:SULJCC31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKNH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKNH

Detailed Description

The JCC31DKNH is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. With a pitch of 2.54mm, 62 positions, and straddle orientation, it offers versatile connectivity options. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 13.97mm in height, 9.4mm in width, and with a tail length of 15.37mm, it provides a compact yet functional solution for PCB connections. With matte tin termination plating and meticulous design, the JCC31DKNH ensures long-term performance and reliability in critical electronic systems.