| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DKNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DKNI |
JCC31DKNI
| Heilind Number: | SULJCC31DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DKNI |
| ECAD Model: |
Specifications
Detailed Description
The JCC31DKNI connector features a robust construction, combining PA9T and Beryllium Copper for enhanced durability. With a current rating of 3A and voltage handling capability of 700VAC, it's designed for reliable performance in demanding applications. This female connector offers 62 positions in a straddle orientation, with two rows for efficient connectivity. The termination method is through card extender, with a pitch of 2.54mm (.1 in) and contact plating in gold for optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it ensures stability in harsh environments. The termination plating in matte tin further enhances its longevity. Ideal for board-to-board and card edge connections, the JCC31DKNI is a high-quality solution for your PCB connectivity needs.

