JCC31DKNN

Heilind Number:SULJCC31DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKNN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKNN

Detailed Description

The JCC31DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The dual-row design with 62 positions and a pitch of 2.54mm allows for efficient connectivity. The Cantilever contact type and Card Extender termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating and a straddle orientation, it ensures durability and ease of installation. The JCC31DKNN is the perfect solution for high-reliability board-to-board connections in industrial and electronic systems.