JCC31DKNT

Heilind Number:SULJCC31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKNT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKNT

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCC31DKNT, offers reliable power connectivity with an amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 62 cantilever contacts plated with gold, it ensures efficient signal transmission in high-density PCB applications. The threaded mount type and card extender termination method guarantee secure and stable installation. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial environments. Its straddle orientation and matte tin termination plating further enhance durability and performance, making it ideal for use in aerospace, military, and other hi-rel applications. Measuring 13.97mm in height and 9.4mm in width, this compact connector offers space-saving solutions without compromising on quality. Trust in the JCC31DKNT for seamless board-to-board connections in your next project.