JCC31DKRD

Heilind Number:SULJCC31DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKRD

Detailed Description

Featuring PA9T and Beryllium Copper construction, the SKU JCC31DKRD connector offers reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows and 62 positions, is designed for secure card extender termination via clearance holes. Gold-plated cantilever contacts guarantee optimal conductivity, while the 2.54mm pitch and .235-inch tail length facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse applications. Boasting a compact size with dimensions of 13.97mm in height and 9.4mm in width, this connector is ideal for board-to-board and PCB setups. Terminated with matte tin for enhanced durability, it meets high reliability standards. Upgrade your connectivity solutions with the JCC31DKRD.