JCC31DKRH

Heilind Number:SULJCC31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKRH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKRH

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCC31DKRH, is designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and stable connectivity. The termination method using a card extender guarantees efficient installation. Constructed with Beryllium Copper contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54 mm, voltage rating of 700 VAC, and operating temperature range from -65 to 150 °C, this connector is reliable in demanding environments. Its cantilever contact type and straddle orientation, along with 62 positions and a tail length of 5.97 mm, make it versatile for various connection needs. The matte tin termination plating enhances durability. This connector is ideal for applications in aerospace, defense, telecommunications, and industrial sectors, where high reliability is crucial.