| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DKRI |
JCC31DKRI
| Heilind Number: | SULJCC31DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DKRI |
| ECAD Model: |
Specifications
Detailed Description
JCC31DKRI features a robust design, ideal for high-reliability applications. With a current rating of 3 A and a voltage capability of 700 VAC, this female connector ensures efficient power transmission. Its two rows of contacts, made of PA9T and Beryllium Copper with gold plating, guarantee reliable signal integrity. The cantilever contact type and straddle orientation provide secure connections, while the termination method of Card Extender simplifies installation. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. With 62 positions and a pitch of 2.54 mm (.1 in), it offers versatile connectivity options in board-to-board or card edge applications. The Matte Tin termination plating enhances durability, making it a dependable choice for PCB assemblies.

