| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULJCC31DKRN |
JCC31DKRN
| Heilind Number: | SULJCC31DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DKRN |
| ECAD Model: |
Specifications
Detailed Description
The JCC31DKRN features a female board-to-board PCB connector with two rows and a pitch of 2.54mm (.1 in). Designed for high-reliability applications, it is crafted from PA9T and Beryllium Copper with gold-plated contacts, ensuring efficient power transmission at a maximum amperage of 3A and voltage of 700VAC. The cantilever contact type and straddle orientation provide secure connections, while the termination method via card extender with matte tin plating guarantees durability even in harsh environments, with an operating temperature range of -65 to 150°C. With 62 positions and a tail length of 5.97mm (.235 in), this connector offers precise and reliable connectivity for your PCB assemblies.

