JCC31DKRS

Heilind Number:SULJCC31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKRS

Detailed Description

SKU JCC31DKRS features PA9T and beryllium copper construction, ensuring high durability and reliable performance in board-to-board or card edge connector applications. With a 3A amperage rating, this female connector offers secure power transmission. Its two rows of contacts, with a 2.54mm pitch, provide ample connectivity options. The use of gold-plated beryllium copper contacts guarantees excellent conductivity, while the side hole mount type and card extender termination method facilitate easy installation. Operating efficiently at voltages of up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its cantilever contact type and straddle orientation further enhance its versatility. With 62 positions and a .235-inch tail length, it accommodates multiple connections with precision. Measuring 13.97mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Its termination plating of matte tin ensures long-term reliability. Whether in commercial or industrial settings, the JCC31DKRS connector offers a dependable solution for your interconnect needs.