JCC31DKRT

Heilind Number:SULJCC31DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKRT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKRT

Detailed Description

The JCC31DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures reliable connectivity in various environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 62 positions, threaded mount type, and cantilever contact design offer secure and efficient connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The termination method of card extender and termination plating of matte tin further enhance its performance. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, the JCC31DKRT connector delivers reliable performance.