JCC31DKSD

Heilind Number:SULJCC31DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKSD

Detailed Description

Introducing the JCC31DKSD, a high-performance female connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust performance and durability. With a pitch of 2.54mm, it offers precise connectivity in a 2-row configuration with 62 positions, ideal for intricate circuit setups. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it facilitates easy and secure connections. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. The termination method is through-hole with a clearance hole mount type, allowing for efficient PCB assembly. With a wide operating temperature range of -65 to 150°C, it can withstand extreme environmental conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Termination plating with matte tin further enhances its reliability. Whether used in Board-to-Board or Card Edge connections, the JCC31DKSD is a versatile solution for your connectivity needs. (Word count: 171)