JCC31DKSH

Heilind Number:SULJCC31DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKSH

Detailed Description

JCC31DKSH features a robust construction of PA9T and Beryllium Copper, ensuring durability and reliable performance. Designed for female gender, with two rows and a clearance hole mount type, it offers easy installation. The Thru Hole termination method, along with Cantilever contact type and gold plating, guarantees secure connectivity. With an amperage rating of 3A and voltage capacity of 700 VAC, it is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector accommodates 62 positions with a pitch of 2.54mm (.1 in). Its compact design, with a connector height of .61in and width of 9.4mm (.37 in), makes it space-efficient. The termination plating of Matte Tin enhances its longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component in electronic assemblies. (Character count: 149)