JCC31DKSI

Heilind Number:SULJCC31DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKSI

Detailed Description

The JCC31DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The connector offers 62 positions in a compact design, with two rows for easy connectivity. Its threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Gold contact plating and matte tin termination plating enhance conductivity and prevent corrosion. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The cantilever contact type and straight orientation simplify assembly. Measuring at .61 inches in height and 9.4mm in width, it is space-efficient. The JCC31DKSI is the ideal choice for high-reliability applications where performance is paramount.