JCC31DKSN

Heilind Number:SULJCC31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKSN

Detailed Description

Introducing SKU JCC31DKSN, a high-performance female board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Featuring two rows of 62 cantilever contacts with gold plating, each contact guarantees a secure and low-resistance connection. The connector's straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The matte tin termination plating enhances solderability and corrosion resistance. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Ideal for hi-rel applications, this connector is a reliable choice for demanding electronic systems.