JCC31DKSS

Heilind Number:SULJCC31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKSS

Detailed Description

Introducing our JCC31DKSS Board To Board PCB Connector, crafted with PA9T housing and Beryllium Copper contacts for superior conductivity. Designed for high-performance applications, this female connector features two rows, each offering 62 cantilever contact positions with gold plating, ensuring reliable signal transmission. With a 2.54mm pitch and 700VAC voltage rating, it guarantees efficient power delivery. The straight orientation and side hole mount type with thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for demanding environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet sturdy. Its matte tin termination plating enhances durability. Trust in the JCC31DKSS for seamless board-to-board connections in your projects.